Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.970 (CNY18.0461) |
10+ | CNY13.980 (CNY15.7974) |
50+ | CNY11.580 (CNY13.0854) |
100+ | CNY10.390 (CNY11.7407) |
250+ | CNY9.580 (CNY10.8254) |
500+ | CNY8.950 (CNY10.1135) |
1000+ | CNY8.470 (CNY9.5711) |
2500+ | CNY8.140 (CNY9.1982) |
Product Information
Product Overview
The SN74HC4066D is a single-pole single-throw (SPST) quadruple bilateral Analog Switch designed to handle both analog and digital signals. Each switch permits signals with amplitudes of up to 6V (peak) to be transmitted in either direction. Each switch section has its own enable input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- High degree of linearity
- High on-off output voltage ratio Low crosstalk between switches
- individual switch controls
- Low crosstalk between switches
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Bilateral Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
2V to 6V
14Pins
30ohm
SPST
-
-40°C
74HC
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SN74HC4066D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate