Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.450 (CNY15.1985) |
10+ | CNY12.210 (CNY13.7973) |
50+ | CNY11.060 (CNY12.4978) |
100+ | CNY10.360 (CNY11.7068) |
250+ | CNY9.840 (CNY11.1192) |
500+ | CNY9.420 (CNY10.6446) |
1000+ | CNY9.030 (CNY10.2039) |
2500+ | CNY8.770 (CNY9.9101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.45 (CNY15.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS244DW
Order Code3119540
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LS244
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74244
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN74LS244DW is an Octal Buffer and Line Driver with 3-state output designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133Ω.
- TTL input and CMOS output
- PNP inputs reduce DC loading
- Hysteresis at inputs improves noise margins
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74244
Operating Temperature Max
70°C
Product Range
-
Logic Family / Base Number
74LS244
IC Case / Package
SOIC
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998