Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 10+ | CNY0.912 (CNY1.0306) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.674 (CNY0.7616) |
| 1000+ | CNY0.599 (CNY0.6769) |
| 5000+ | CNY0.569 (CNY0.643) |
| 10000+ | CNY0.557 (CNY0.6294) |
Product Information
Product Overview
The SN74LVC2G17DCKR is a dual Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The device contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Schmitt-trigger Inputs Provide Hysteresis
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- 5.4ns at 3.3V Maximum Propagation Delay Time
- Low-power Consumption, 10µA Maximum ICC
- ±24mA Output Drive at 3.3V
- Typical VOLP (Output Ground Bounce) <lt/>0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) <gt/>2V at VCC = 3.3V, TA = 25°C
- Ioff Supports Live Insertion, Partial-power-down Mode
- Operation and Back-drive Protection
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Buffer, Schmitt Trigger
SC-70
6Pins
5.5V
742G17
85°C
-
74LVC2G17
SC-70
1.65V
74LVC
-40°C
-
Technical Docs (1)
Alternatives for SN74LVC2G17DCKR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate