Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.320 (CNY6.0116) |
Product Information
Product Overview
The SN74LVC2T45DCTR is a 2-bit Dual Supply Transceiver with configurable voltage-level shifting and 3-state outputs. This dual-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- DIR input circuit referenced to VCCA
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Green product and no Sb/Br
Applications
Automotive, Portable Devices, Aerospace, Defence, Military
Technical Specifications
2Inputs
3.9ns
SSOP
1.65V
-40°C
Bus Transceiver
-
-
8Pins
SSOP
5.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate