Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY26.130 (CNY29.5269) |
| 25+ | CNY24.000 (CNY27.120) |
| 50+ | CNY22.860 (CNY25.8318) |
| 100+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY20.840 (CNY23.5492) |
| 500+ | CNY19.960 (CNY22.5548) |
| 1000+ | CNY19.430 (CNY21.9559) |
Product Information
Product Overview
The SN75172N is a quadruple monolithic differential Line Driver with 3-state outputs. It is designed to meet the requirements of ANSI standards EIA/TIA-422-B and RS-485 and ITU recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates of up to 4Mbps. Each driver features wide positive and negative common-mode output voltage ranges, making it suitable for party-line applications in noisy environments. The SN75172 provides positive- and negative-current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150°C.
- Active-high and active-low enables
- Thermal shutdown protection
- Positive and negative current limiting
- Logically interchangeable with AM26LS31
- Designed for multi-point bus transmission on long bus lines in noisy environments
- 3-state Outputs
- -7 to 12V Common-mode output voltage range
Applications
Communications & Networking, Industrial
Technical Specifications
RS422 / RS485 Transmitter
4
4Mbps
5.25V
16Pins
-
0°C
-
-
-
4.75V
DIP
32
-
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate