Print Page
Image is for illustrative purposes only. Please refer to product description.
1,264 In Stock
Need more?
1264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY7.060 (CNY7.9778) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 2500+ | CNY6.800 (CNY7.684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9555DBR
Order Code3124763
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The TCA9555DBR is a 16bit I2C and SMBus I/O expander with interrupt output and configuration registers in 24 pin SSOP package. This 16bit I/O expander for the two-line bidirectional bus (I2C) is designed for 1.65V to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface. The TCA9555 consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low operation) registers. At power on, I/Os are configured as inputs.
- Low standby current consumption of 3.5μA maximum
- Open drain active low interrupt output
- 5V tolerant I/O ports
- 400KHz fast I2C bus
- Latched outputs with high current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD protection exceeds JESD 22 2KV human-body model (A114-A), 1KV charged-device model (C101)
- Operating temperature range from -40°C to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023