Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.890 (CNY83.4957) |
10+ | CNY57.150 (CNY64.5795) |
25+ | CNY54.500 (CNY61.585) |
50+ | CNY52.440 (CNY59.2572) |
100+ | CNY50.380 (CNY56.9294) |
250+ | CNY48.310 (CNY54.5903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.89 (CNY83.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4082ID
Order Code3117735
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product175MHz
Slew Rate Typ230V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1.2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth175MHz
No. of Amplifiers2 Amplifier
Slew Rate230V/µs
Product Overview
The THS4082ID is a dual ultralow-power high-speed voltage-feedback Operational Amplifier operate off of a very low 3.4mA quiescent current per channel and have a high output drive capability of 85mA. The dual amplifier offers very good AC performance with 175MHz bandwidth, 230V/μs slew rate and 43ns settling time (0.1%). With total harmonic distortion (THD) of dBc at f=1MHz, the THS4082 is ideally suited for applications requiring low distortion.
- Excellent video performance - 35MHz Bandwidth (0.1dB, G=1)
- 85mA (IO) Typical high output drive
- 0.01% Differential gain
- 0.05° Differential phase
- 90dB Typical CMRR
- 15µV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
230V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
175MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
175MHz
Slew Rate
230V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00326