Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY122.910 (CNY138.8883) |
10+ | CNY104.750 (CNY118.3675) |
25+ | CNY95.240 (CNY107.6212) |
50+ | CNY89.350 (CNY100.9655) |
100+ | CNY84.690 (CNY95.6997) |
250+ | CNY80.750 (CNY91.2475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.91 (CNY138.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4130ID
Order Code3004451
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product150MHz
Gain dB Max2dB
Slew Rate Typ51V/µs
Supply Voltage Range± 2V to ± 16.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate51V/µs
Product Overview
The THS4130ID is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
- Balanced outputs reject common-mode noise
- Reduced second-harmonic distortion due to differential output
- 860µA Shutdown mode
- -100dB Third harmonic distortion at 250kHz
- 1.3nV/√Hz Input-referred noise
- 95dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
150MHz
Slew Rate Typ
51V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
51V/µs
No. of Amplifiers
1Amplifiers
Gain dB Max
2dB
Supply Voltage Range
± 2V to ± 16.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
150MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152