Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.410 (CNY43.4033) |
10+ | CNY33.610 (CNY37.9793) |
25+ | CNY27.850 (CNY31.4705) |
50+ | CNY24.970 (CNY28.2161) |
100+ | CNY23.050 (CNY26.0465) |
250+ | CNY21.520 (CNY24.3176) |
500+ | CNY20.360 (CNY23.0068) |
1000+ | CNY19.590 (CNY22.1367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.41 (CNY43.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHVD1550D
Order Code3007083
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max50Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes196
ESD Protection±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
50Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
196
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023