Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.390 (CNY11.7407) |
10+ | CNY6.450 (CNY7.2885) |
50+ | CNY6.280 (CNY7.0964) |
100+ | CNY6.090 (CNY6.8817) |
250+ | CNY5.720 (CNY6.4636) |
500+ | CNY5.500 (CNY6.215) |
1000+ | CNY5.340 (CNY6.0342) |
2500+ | CNY5.180 (CNY5.8534) |
Product Information
Product Overview
The TLC3702CP is a dual micro-Power LinCMOS™ Voltage Comparator with push-pull outputs. It is designed to operate from a single supply and be compatible with modern HCMOS logic systems. The functionally similar to the LM339 but use 1/20th of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pull-up resistor to achieve the stated response time. Eliminating the pull-up resistor not only reduces power dissipation, but also saves board space. The output stage is also fully compatible with TTL requirements. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparator.
- ±8mA Push-pull CMOS output drives capacitive loads without pull-up resistor IO
- 100μW at 5V Very low power
- Fast response time (tPLH) - 2.7μs with 5mV overdrive
- On-chip ESD protection
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Micropower
2.5µs
DIP
CMOS, Push Pull
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
3V to 16V
8Pins
Single Supply
0°C
-
-
-
CMOS, Push Pull
2.5µs
Technical Docs (1)
Alternatives for TLC3702CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate