Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.060 (CNY7.9778) |
250+ | CNY6.770 (CNY7.6501) |
500+ | CNY6.470 (CNY7.3111) |
1000+ | CNY6.180 (CNY6.9834) |
2500+ | CNY5.880 (CNY6.6444) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY706.00 (CNY797.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV8802DGKT
Order Code3118089RL
No. of Channels2Channels
Gain Bandwidth Product6kHz
Slew Rate Typ1.5V/ms
Supply Voltage Range1.7V to 5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage550µV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleVSSOP
Automotive Qualification Standard-
Bandwidth6kHz
No. of Amplifiers2 Amplifier
Slew Rate1.5V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5V/ms
IC Case / Package
VSSOP
Amplifier Type
General Purpose
Input Offset Voltage
550µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
6kHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
VSSOP
Bandwidth
6kHz
Slew Rate
1.5V/ms
Technical Docs (1)
Alternatives for TLV8802DGKT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023