Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.740 (CNY21.1762) |
10+ | CNY15.150 (CNY17.1195) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.74 (CNY21.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP116AIDRVT
Order Code3009069
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range 0.3C
Accuracy± 0.2°C
Sensing Temperature Min-40°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageWSON
Sensor Case StyleWSON
No. of Channels-
Resolution16 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
0.3C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
WSON
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
Sensor Output Type
Digital
Accuracy
± 0.2°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
WSON
Resolution
16 bits
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172