Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.190 (CNY25.0747) |
10+ | CNY18.890 (CNY21.3457) |
25+ | CNY18.220 (CNY20.5886) |
50+ | CNY17.560 (CNY19.8428) |
100+ | CNY16.920 (CNY19.1196) |
250+ | CNY16.270 (CNY18.3851) |
500+ | CNY15.630 (CNY17.6619) |
1000+ | CNY14.980 (CNY16.9274) |
Product Information
Product Overview
The TMP122AIDBVT is a SPI-compatible temperature sensor, requiring only a pull-up resistor to complete function. It is capable of measuring temperature within 2°C of accuracy. Programmable resolution, programmable set points and shut down function provide versatility for any application. Low supply current and a supply make the TMP122AIDBVT an excellent candidate for low power applications. The IC is ideal for extended thermal measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.
- Digital Output: SPI-Compatible interface
- Low quiescent current
- Programmable high/low set points
Applications
Sensing & Instrumentation, System Monitoring, Consumer Electronics, Power Management
Technical Specifications
Digital
2C
-40°C
125°C
SOT-23
-
SPI
150°C
-
Digital
± 1.5°C
-40°C
125°C
SOT-23
12 bits
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate