Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY33.940 (CNY38.3522) |
10+ | CNY33.380 (CNY37.7194) |
25+ | CNY32.820 (CNY37.0866) |
50+ | CNY32.250 (CNY36.4425) |
100+ | CNY31.690 (CNY35.8097) |
250+ | CNY31.130 (CNY35.1769) |
500+ | CNY30.550 (CNY34.5215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.94 (CNY38.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP123AIDBVT
Order Code3124249
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range 1C
Accuracy± 1.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Channels-
Resolution12 bits
Output InterfaceSPI
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
Product Overview
The TMP123AIDBVT is a SPI-compatible Temperature Sensor requiring no external components, the device is capable of measuring temperatures within 2°C of accuracy over a temperature range of -40 to +125°C. Temperature is converted to a 12-bit plus sign data word with 0.0625°C resolution. The temperature register of the device is a 16-bit, signed read-only register that stores the output of the most recent conversion.
- 50μA (maximum) Low quiescent current
Applications
Consumer Electronics, Commercial, LED Lighting, Imaging, Video & Vision
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
1C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-23
No. of Channels
-
Output Interface
SPI
Operating Temperature Max
150°C
Qualification
-
Sensor Output Type
Digital
Accuracy
± 1.5°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000701