Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.690 (CNY18.8597) |
10+ | CNY14.600 (CNY16.498) |
50+ | CNY12.100 (CNY13.673) |
100+ | CNY10.850 (CNY12.2605) |
250+ | CNY10.020 (CNY11.3226) |
500+ | CNY9.350 (CNY10.5655) |
1000+ | CNY8.850 (CNY10.0005) |
2500+ | CNY8.510 (CNY9.6163) |
Product Information
Product Overview
The TMP75AIDGKT is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit analogue-to-digital converter (ADC) offers resolutions down to 0.0625°C. The device features SMBus, 2-wire and I²C interface compatibility. The device features an SMBus Alert function. The TMP75 production units are 100% tested against sensors that are NIST traceable and are verified with equipment that are NIST traceable through ISO/IEC 17025 accredited calibrations.
- 8 Addresses, NIST traceable
- 9 to 12-bit User-selectable resolution
- 50μA Low quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Technical Specifications
Digital
1C
-40°C
+125°C
MSOP
-
I2C, SMBus
125°C
-
Digital
± 2°C
-40°C
125°C
VSSOP
12 bits
-40°C
-
Technical Docs (2)
Alternatives for TMP75AIDGKT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate