Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA6017A2PWPR
Order Code1412020
Audio Amplifier TypeAB
No. of Channels2Channels
IC Case / PackageHTSSOP
Load Impedance3ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleHTSSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power2W
Technical Specifications
Audio Amplifier Type
AB
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Class
AB
No. of Channels
2 Channel
No. of Channels
2Channels
Load Impedance
3ohm
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001