Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.730 (CNY13.2549) |
10+ | CNY11.720 (CNY13.2436) |
25+ | CNY11.700 (CNY13.221) |
50+ | CNY11.690 (CNY13.2097) |
100+ | CNY11.670 (CNY13.1871) |
250+ | CNY11.660 (CNY13.1758) |
500+ | CNY11.640 (CNY13.1532) |
1000+ | CNY11.620 (CNY13.1306) |
Product Information
Product Overview
The TPIC6B595DW is a 8-bit Monolithic High Voltage Power Logic Shift Register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium-current or high-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift register clear (SRCLR)\ is high. When SRCLR\ is low, the input shift register is cleared. Outputs are low-side, open-drain DMOS transistors with output ratings of 50V and a 150mA continuous sink current capability. Each output provides a 500mA typical current limit at TC = 25°C.
- Low RDS (ON) (5Ω typical)
- 30mJ Avalanche energy
- Eight power DMOS transistor outputs of 150mA continuous current
- 50V Output clamp voltage
- Device is cascadable
- Low power consumption
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Lighting, LED Lighting, Automotive, Signal Processing
Technical Specifications
-
1 Element
SOIC
20Pins
5.5V
TPIC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
4.5V
Standard
-
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate