Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.860 (CNY5.4918) |
10+ | CNY3.120 (CNY3.5256) |
100+ | CNY2.420 (CNY2.7346) |
500+ | CNY2.380 (CNY2.6894) |
1000+ | CNY2.330 (CNY2.6329) |
2500+ | CNY2.290 (CNY2.5877) |
5000+ | CNY2.250 (CNY2.5425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.86 (CNY5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22910AYZVR
Order Code3124066
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.06ohm
IC Case / PackageDSBGA
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleDSBGA
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.06ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
DSBGA
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
DSBGA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001