Print Page
Image is for illustrative purposes only. Please refer to product description.
588 In Stock
Need more?
588 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2500+ | CNY5.140 (CNY5.8082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3802K33DCKR
Order Code3123921
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max4V
Reset Output TypeActive-Low
IC Case / PackageSC-70
No. of Pins5Pins
IC MountingSurface Mount
Delay Time380ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSC-70
Threshold Voltage2.93V
Product Overview
The TPS3802K33DCKR is an ultra-small supply voltage Supervisor Circuit with active-low push-pull output and manual reset. The supervisory circuit monitors the supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. This device asserts a push-pull /RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The /RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold.
- 9µA Supply current
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
4V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.6V
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
380ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SC-70
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09