Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.360 (CNY12.8368) |
10+ | CNY7.620 (CNY8.6106) |
50+ | CNY7.180 (CNY8.1134) |
100+ | CNY6.720 (CNY7.5936) |
250+ | CNY6.310 (CNY7.1303) |
500+ | CNY6.070 (CNY6.8591) |
1000+ | CNY5.630 (CNY6.3619) |
2500+ | CNY5.500 (CNY6.215) |
Product Information
Product Overview
The TPS3808G01DBVR is a low quiescent current programmable-delay Supervisory Circuit monitors system voltages from 0.4 to 5V, asserting an open-drain reset signal when the sense voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The reset output remains low for the user-adjustable delay time after the sense voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4µA, so it is well-suited to battery-powered applications.
- Manual reset (MR) input
- Open-drain reset output
- Fixed threshold voltages for standard voltage
- Rails from 0.9 to 5V and adjustable voltage
- Power-on reset generator with adjustable delay time of 1.25ms to 10s
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
Applications
Computers & Computer Peripherals, Portable Devices, Power Management, Industrial
Technical Specifications
400mV
-
1.7V
Active-Low, Open-Drain
6Pins
300ms
125°C
-
No SVHC (27-Jun-2018)
SOT-23
5V
1Monitors
6.5V
SOT-23
Surface Mount
-40°C
-
-
-
405mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate