Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.240 (CNY9.3112) |
10+ | CNY5.390 (CNY6.0907) |
50+ | CNY5.070 (CNY5.7291) |
100+ | CNY4.760 (CNY5.3788) |
250+ | CNY4.460 (CNY5.0398) |
500+ | CNY4.280 (CNY4.8364) |
1000+ | CNY4.170 (CNY4.7121) |
2500+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
The TPS3823-30DBVR is a Supervisor Circuit with active-low push-pull output and manual reset. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active low as long as VDD remains less than the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage (VIT-+ VHYS). When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. It has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider.
- power-ON reset generator
- Watchdog timer
- 15µA Typical supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial, Automotive, Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.1V
Manual, Active-Low
5Pins
200ms
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate