Print Page
Image is for illustrative purposes only. Please refer to product description.
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.060 (CNY46.3978) |
| 10+ | CNY40.200 (CNY45.426) |
| 25+ | CNY39.340 (CNY44.4542) |
| 50+ | CNY38.480 (CNY43.4824) |
| 100+ | CNY37.610 (CNY42.4993) |
| 250+ | CNY36.760 (CNY41.5388) |
| 500+ | CNY35.890 (CNY40.5557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.06 (CNY46.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS40170RGYR
Order Code3008673
Supply Voltage Min4.5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)95%
IC Case / PackageVQFN
No. of Pins20Pins
Switching Frequency600kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleVQFN
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
VQFN
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
VQFN
Supply Voltage Max
60V
Duty Cycle (%)
95%
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361