Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.100 (CNY10.283) |
250+ | CNY9.050 (CNY10.2265) |
500+ | CNY9.010 (CNY10.1813) |
1000+ | CNY8.970 (CNY10.1361) |
2500+ | CNY8.920 (CNY10.0796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY910.00 (CNY1,028.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54302DDCT
Order Code3007332RL
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current3A
Output Current3A
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max26V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency400kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
26V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
400kHz
Technical Docs (1)
Alternatives for TPS54302DDCT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023