Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY35.170 (CNY39.7421) |
10+ | CNY35.080 (CNY39.6404) |
25+ | CNY34.990 (CNY39.5387) |
50+ | CNY34.890 (CNY39.4257) |
100+ | CNY34.800 (CNY39.324) |
250+ | CNY34.710 (CNY39.2223) |
500+ | CNY34.600 (CNY39.098) |
Product Information
Product Overview
TPS5430DDA is a high-output-current PWM Converter integrates a low-resistance and high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush current and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, overcurrent limiting, overvoltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS543x feedback loop is internally compensated. The TPS5431 is intended to operate from power rails up to 23V. The TPS5430 regulates a wide variety of power sources including 24V bus.
- High efficiency up to 95% enabled by 110-mΩ integrated MOSFET switch
- Internal compensation minimizes external parts count
- Fixed 500-kHz switching frequency for small filter size
- Improved line regulation and transient response by input voltage feed forward
- System protected by overcurrent limiting, overvoltage protection and thermal shutdown
- Operating junction temperature range –40°C to 125°C
Applications
Consumer Electronics, Industrial, Automotive, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
36V
3A
8Pins
-
31V
95%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
5.5V
3A
HSOP
Surface Mount
1.22V
500kHz
-40°C
-
-
HSOP
500kHz
Technical Docs (1)
Alternatives for TPS5430DDA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate