Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,719 In Stock
Need more?
1719 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.500 (CNY6.215) |
250+ | CNY5.170 (CNY5.8421) |
500+ | CNY4.950 (CNY5.5935) |
1000+ | CNY4.880 (CNY5.5144) |
2500+ | CNY4.810 (CNY5.4353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY550.00 (CNY621.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54328DDAR
Order Code3121752RL
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Max Output Current3A
Output Current3A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min760mV
Output Voltage Max7V
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency700kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
SO PowerPAD
IC Mounting
Surface Mount
Output Voltage Min
760mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
700kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002