Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.830 (CNY28.0579) |
10+ | CNY18.660 (CNY21.0858) |
25+ | CNY17.120 (CNY19.3456) |
50+ | CNY16.270 (CNY18.3851) |
100+ | CNY15.430 (CNY17.4359) |
250+ | CNY14.620 (CNY16.5206) |
500+ | CNY14.180 (CNY16.0234) |
1000+ | CNY13.740 (CNY15.5262) |
Product Information
Product Overview
The TPS54821RHLR is a 4.5V to 17V input, 8A synchronous step down converter with hiccup in 14 pin VQFN package. It is optimized for small designs through high efficiency and integrating high side and low side MOSFETs. The output voltage start-up ramp is controlled by SS/TR pin which allows operation as either a standalone power supply or in tracking situations. Power sequencing is also possible by correctly configuring enable and open drain power good pins. Cycle by cycle current limiting on the high side FET protects IC in overload situations and is enhanced by a low side sourcing current limit which prevents current runaway. There is also a low side sinking current limit which turns off low side MOSFET to prevent excessive reverse current. Hiccup protection will be triggered if overcurrent condition has persisted for longer than preset time. It is used in digital TV power supplies, set top boxes, blu-ray DVDs, home terminals and high performance point of load regulation.
- Integrated 26mohm / 19mohm MOSFETs, switching frequency of 1.6MHz
- Split power rail of 1.6V to 17V on PVIN
- Synchronizes to external clock
- 0.6V ±1% voltage reference over temperature
- Low 2µA shutdown quiescent current
- Monotonic start-up into pre-biased outputs
- Adjustable slow start/power sequencing
- Power good output monitor for undervoltage and overvoltage
- Adjustable input undervoltage lockout
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
8A
14Pins
-
15V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
8A
VQFN
Surface Mount
600mV
1.6MHz
-40°C
-
-
VQFN
1.6MHz
Technical Docs (1)
Alternatives for TPS54821RHLR
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate