Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.940 (CNY28.1822) |
10+ | CNY18.820 (CNY21.2666) |
25+ | CNY17.250 (CNY19.4925) |
50+ | CNY17.220 (CNY19.4586) |
100+ | CNY17.180 (CNY19.4134) |
250+ | CNY17.140 (CNY19.3682) |
500+ | CNY17.100 (CNY19.323) |
1000+ | CNY17.060 (CNY19.2778) |
Product Information
Product Overview
The TPS7A7100RGWT is a low-dropout (LDO) Voltage Regulator designed for applications seeking very-low dropout capability with an input voltage from 1.5 to 6.5V. The device offers an innovative, user-configurable, output-voltage setting from 0.9 to 3.5V, eliminating external resistors and any associated error. The device has very fast load-transient response, is stable with ceramic output capacitors and supports a better than 2% accuracy over line, load and temperature. Additionally, an open-drain, power-good signal allows for sequencing power rails. This device offers a fully user-configurable output voltage setting method. The device output voltage can be programmed to any target value from 0.9 to 3.5V in 50mV steps. The device also has very good line and load transient response. All these features allow the device to meet most voltage-regulator needs for under 6V applications, using only one device so less time is spent on inventory control.
- Very good load and line-transient response
- Programmable soft-start
- 1.5% Accuracy overline, overload and overtemperature
- Green product and no Sb/Br
Applications
Wireless, RF Communications, Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Aerospace, Defence, Military
Technical Specifications
Adjustable
6.5V
-
5V
1A
140mV
Surface Mount
20Pins
125°C
1.5V
1Outputs
900mV
Positive Output
1A
140mV
VQFN
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate