Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.280 (CNY81.6764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY72.28 (CNY81.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPSM84824MOLR
Order Code3008339
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeModule
Output Power Max-
Input Voltage Max17V
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max10V
DC / DC Converter IC CaseQFM
No. of Pins24Pins
Output Current Max8A
Output Current8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Switching Frequency1.6MHz
Height5.4mm
TopologyBuck (Step Down)
Depth7.6mm
Operating Temperature Max105°C
Width7.6mm
Product Range-
Product Overview
The <bold>TPSM84824</bold> power module is an easy-to-use integrated power supply that combines an 8A DC/DC converter with power MOSFETs, a shielded inductor and passives into a small form-factor QFM package. This power solution allows as few as six external components while maintaining the ability to adjust key parameters to meet specific design requirements. Ultra-fast transient response can be achieved by use of the <bold>TurboTrans</bold>™ feature.
- Integrated inductor power solution
- Input voltage range: 4.5V to 17V
- Wide output voltage range: 0.6V to 10V
- Efficiencies up to 96%
- Adjustable fixed switching frequency (200kHz to 1.6MHz)
- Allows synchronization to an external clock
- Ultra-Fast load step response (TurboTrans™)
- Power-good output
Applications
Telecommunications, Industrial Automation, Power Management
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Module
Input Voltage Max
17V
No. of Outputs
1 Output
DC / DC Converter IC Case
QFM
Output Current Max
8A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Height
5.4mm
Depth
7.6mm
Width
7.6mm
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
10V
No. of Pins
24Pins
Output Current
8A
Input Voltage DC Min
4.5V
Switching Frequency
1.6MHz
Topology
Buck (Step Down)
Operating Temperature Max
105°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022