Product Information
Product Overview
The UA7810CKTTR is a single channel, fixed output three terminal positive linear voltage regulator in 3 pin TO-263 (DDPAK) package. This device is designed for a wide range of applications including on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shutdown essentially make this regulator immune to overload. In addition to use as fixed voltage regulator, the device can also be used with external components to obtain adjustable output voltages and currents. It can also be used as power pass element in precision regulators.
- Fixed output voltage of 10V
- Output current up to 1.5A
- Input voltage range from 12.5V to 28V
- Dropout voltage of 2V at 1A output current
- High power dissipation capability
- Output transistor safe area compensation
- Output capacitor is not required for stability
- Operating temperature range from 0°C to 125°C
Applications
Power Management, Communications & Networking, Portable Devices
Technical Specifications
Fixed
10V
-
12.5V
7810 Voltage Regulators
1.5A
3Pins
0°C
-
1Outputs
10V
-
28V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate