Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.690 (CNY35.8097) |
10+ | CNY27.730 (CNY31.3349) |
25+ | CNY22.980 (CNY25.9674) |
50+ | CNY20.600 (CNY23.278) |
100+ | CNY19.020 (CNY21.4926) |
250+ | CNY17.750 (CNY20.0575) |
500+ | CNY16.800 (CNY18.984) |
1000+ | CNY16.160 (CNY18.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.69 (CNY35.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC27321P
Order Code3118872
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeInverting
Source Current9A
Sink Current9A
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay25ns
Output Delay35ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
9A
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
Inverting
Sink Current
9A
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
35ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134