Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.510 (CNY35.6063) |
10+ | CNY27.580 (CNY31.1654) |
25+ | CNY22.840 (CNY25.8092) |
50+ | CNY20.490 (CNY23.1537) |
100+ | CNY18.910 (CNY21.3683) |
250+ | CNY17.650 (CNY19.9445) |
500+ | CNY16.700 (CNY18.871) |
1000+ | CNY16.070 (CNY18.1591) |
Product Information
Product Overview
The UCC27424DGN is a dual high speed low-Side MOSFET Driver with enable function. It can deliver large peak current into capacitive loads. Using a design that inherently minimizes shoot-through current, these drivers deliver 4A of current where it is needed most at the Miller plateau region during the MOSFET switching transition. Unique Bipolar and MOSFET hybrid output stage in parallel also allows efficient current sourcing and sinking at low supply voltages. It provides enable (ENB) function to has better control of the operation of the driver applications. ENBA and ENBB are implemented on pins 1 and 8 which were previously left unused in the industry standard pin-out. It is internally pulled up to VDD for active high logic and can be left open for standard operation.
- Industry-standard pin-out
- Enable functions for each driver
- Unique bipolar and CMOS true drive output
- Stage provides high current at MOSFET Miller thresholds
- TTL/CMOS compatible inputs independent of supply voltage
- Dual outputs can be paralleled for higher drive current
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Motor Drive & Control
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4A
4V
-40°C
25ns
-
-
MOSFET
HTSSOP
Non-Inverting
4A
15V
105°C
35ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate