Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.980 (CNY13.5374) |
10+ | CNY6.850 (CNY7.7405) |
50+ | CNY6.250 (CNY7.0625) |
100+ | CNY5.640 (CNY6.3732) |
250+ | CNY4.910 (CNY5.5483) |
500+ | CNY4.660 (CNY5.2658) |
1000+ | CNY4.640 (CNY5.2432) |
2500+ | CNY4.610 (CNY5.2093) |
Product Information
Product Overview
The UCC27517DBVT is a 1-channel High-speed Low-side Gate Driver that can effectively drive MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC27517 can source and sink high peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay, typically 13ns. The UCC27517 provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD =12V. Internal under-voltage lockout (UVLO) circuitry on the VDD pin holds output low outside VDD operating range. The capability to operate at low voltage levels such as below 5V, along with best-in-class switching characteristics, is especially suited for driving emerging wide band-gap power-switching devices such as GaN power semiconductor devices. It features a dual-input design which offers flexibility of implementing both inverting (IN- pin) and non-inverting (IN+ pin) configurations with the same device.
- 4A Peak source and 4A peak sink asymmetrical drive
- Fast propagation delays (13ns typical)
- Fast rise and fall times (9ns and 7ns typical)
- Outputs held low during VDD UVLO
- TTL and CMOS compatible input-logic threshold (independent of supply voltage)
- Hysteretic-logic thresholds for high noise immunity
- Dual-input design (choice of an inverting (IN- pin)/non-inverting (IN+ pin) driver configuration)
- Unused input pin can be used for enable or disable function
- Output held low when input pins are floating
- Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Alternative Energy, Motor Drive & Control
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
4A
4.5V
-40°C
13ns
-
-
IGBT, MOSFET
SOT-23
Inverting, Non-Inverting
4A
18V
140°C
13ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate