Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 25C 12
Order Code2769984
Product RangeTC 44
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.770 (CNY56.2401) |
| 10+ | CNY42.900 (CNY48.477) |
| 25+ | CNY39.220 (CNY44.3186) |
| 50+ | CNY37.310 (CNY42.1603) |
| 100+ | CNY35.200 (CNY39.776) |
| 150+ | CNY34.010 (CNY38.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.77 (CNY56.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 25C 12
Order Code2769984
Product RangeTC 44
Technical Datasheet
No. of Rows1 Row
Product RangeTC 44
Product Overview
The TC 44 25C 12 from Thermodata is a 12 ways, 9.5mm pitch barrier terminal strip with cover. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
- Suitable for wire size range from 21AWG to 12AWG
- Rated current is 20A
- Rated voltage is 750V
- Temperature range from -40°C to + 105°C
- Withstand voltage is 2000VAC at 1min
- Insulation resistance is 500Mohm at 500VDC
- Maximum torque value is 1.2Nm
- Raising clamp cross head terminals
- M3.5 steel nickel plated screws
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Product Range
TC 44
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045