Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HR 04
Order Code4176387
Product RangeTC 47 508HR Series
Technical Datasheet
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY5.090 (CNY5.7517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.77 (CNY13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HR 04
Order Code4176387
Product RangeTC 47 508HR Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTC 47 508HR Series
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
No. of Positions
4Ways
Rated Voltage
300V
Product Range
TC 47 508HR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014