Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC050
Order Code3410521
Product RangeXTRAFLEX Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,613.990 (CNY2,953.8087) |
| 5+ | CNY2,516.790 (CNY2,843.9727) |
| 10+ | CNY2,419.590 (CNY2,734.1367) |
| 25+ | CNY2,386.070 (CNY2,696.2591) |
| 50+ | CNY2,193.750 (CNY2,478.9375) |
| 100+ | CNY1,859.190 (CNY2,100.8847) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY2,613.99 (CNY2,953.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC050
Order Code3410521
Product RangeXTRAFLEX Series
Technical Datasheet
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeXTRAFLEX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
XTRAFLEX Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.49064