Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0020
Order Code1212480
Product RangeTy-Fast
Also Known AsJTN500
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY484.230 (CNY547.1799) | 
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY484.23 (CNY547.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0020
Order Code1212480
Product RangeTy-Fast
Also Known AsJTN500
Technical Datasheet
Product RangeTy-Fast
Product Overview
The JTN-500 from Thomas & Betts is the Multi-Ties 500 a natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® Cable Ties Assortment. Includes 500 Standard cable ties in three different sizes and tensile strengths all packaged in a durable plastic storage jar. Ideal for fastening cables and wires with a bundle diameter up to 40mm.
- Plastic storage jar containing 500 natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® cable ties
- 200 Ties 112mm (4.4") long x 2.34mm (0.092") wide x 1.1mm (0.042") thick; tensile strength 80N (18 lbs)
- 100 Ties 142.2mm (5.6") long x 6.1mm (0.24") wide x 1.1mm (0.04") thick; tensile strength 180N (40 lbs)
- 200 Ties 186mm (7.32") long, 4.6mm (0.18") wide; tensile strength 220N (50 lbs)
- UL94 V-2 flammability rating
- Temperature range -40ºC up to 85ºC
Contents
500 Natural colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties in 3 sizes: 200 112mm (4.4") long x 2.34mm (0.092") wide, 100 142.2mm (5.6") long x 6.1mm (0.24") wide, and 200 186mm (7.32") long x 4.6mm (0.18") wide packed in a plastic storage jar.
Technical Specifications
Kit Contents
500 Natural Colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties; 3 Sizes and Tensile Strengths; Packed in Storage Jar
Product Range
Ty-Fast
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495