Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18X-100C
Order Code1712179
Product RangeTy-Fast Series
Also Known As7TCG054360R0096
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18X-100C
Order Code1712179
Product RangeTy-Fast Series
Also Known As7TCG054360R0096
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length112mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Product RangeTy-Fast Series
Product Overview
The TY100-18X-100C is a 112mm black Standard Cable Tie made of nylon 6.6 (polyamide 6.6). The integrally formed polyamide pawl combines low insertion and high locking strength. A rounded, low-profile head makes for less snags. Tails have improved two-sided finger grip design that helps the operator grasp and pull ties snug. SureGrip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool. Quick and easy pull through increases productivity, reduces operator fatigue.
- Halogen and silicone-free
- -40 to 85°C Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Cable Tie Length
112mm
Cable Bundle Diameter Max
25mm
Product Range
Ty-Fast Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034