Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWTW-2334
Order Code1905540
Your Part Number
Technical Datasheet
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.900 (CNY60.907) |
| 10+ | CNY50.830 (CNY57.4379) |
| 100+ | CNY43.820 (CNY49.5166) |
| 250+ | CNY41.310 (CNY46.6803) |
| 500+ | CNY39.650 (CNY44.8045) |
| 1000+ | CNY38.210 (CNY43.1773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWTW-2334
Order Code1905540
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 95.25mm
Legend Colour-
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 95.25mm
Legend
-
Legend Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134