Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1166
Order Code4690729
Product RangeTiger Power Supplies - TP1xxx Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.170 (CNY238.6221) |
| 5+ | CNY201.960 (CNY228.2148) |
| 10+ | CNY195.090 (CNY220.4517) |
| 50+ | CNY188.530 (CNY213.0389) |
| 100+ | CNY186.310 (CNY210.5303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.17 (CNY238.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1166
Order Code4690729
Product RangeTiger Power Supplies - TP1xxx Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 112V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage VAC100V AC to 240V AC
Product RangeTiger Power Supplies - TP1xxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TP1166 is a desktop switch mode power supply featuring a full comprehensive range of safety approvals for truly global requirements and meets the latest level VI energy efficiency requirements. This 12V DC 7.5A model provides a reliable constant voltage output at up to 90W continuous, suitable for a wide range of applications. Approved to latest 62368-1 world safety standards.
- Input voltage range from 100 to 240V AC (90 to 264V AC max.)
- Input frequency range from 47 to 63Hz, output voltage is 12V DC, output current is 7.5A
- Efficiency is 88%
- Short circuit, over current, over voltage protection
- 1.8meters AC cord length (where supplied)
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Class I design 3 pin C14 input, quality and reliability
- Operating temperature range from 0°C to + 40°C
- Dimension is 135.4 x 54.9 x 35mm
Technical Specifications
Power Supply Applications
-
Output Power Max
90W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Product Range
Tiger Power Supplies - TP1xxx Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36