Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-240-MUHF
Order Code4411137
Product RangeTC Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.930 (CNY56.4209) |
10+ | CNY45.240 (CNY51.1212) |
25+ | CNY42.680 (CNY48.2284) |
50+ | CNY41.660 (CNY47.0758) |
100+ | CNY39.610 (CNY44.7593) |
250+ | CNY35.430 (CNY40.0359) |
500+ | CNY33.310 (CNY37.6403) |
1000+ | CNY30.410 (CNY34.3633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.93 (CNY56.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-240-MUHF
Order Code4411137
Product RangeTC Series
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeFBT-240, LMR-240, TCOM-240
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product RangeTC Series
Technical Specifications
Connector Type
Mini UHF Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
FBT-240, LMR-240, TCOM-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
1GHz
Product Range
TC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064