Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 5+ | CNY52.710 (CNY59.5623) |
| 10+ | CNY51.660 (CNY58.3758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA02
Order Code4920983
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max+450°C
Measured Temperature Max450°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFibreglass
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This sensor is constructed using 1M length fibre glass wire constructed as a twisted pair. A weld bead is manufactured at one end of the wire and the other end is terminated in a moulded miniature thermocouple plug providing waterproof termination.
- Fine wire fibreglass thermocouple sensor
- Class 1 Type K alloys (NiCr / NiAl) wire
- Type K thermocouple
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fibreglass
Thermocouple Shielding
-
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+450°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01