Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.220 (CNY361.8486) |
| 5+ | CNY307.870 (CNY347.8931) |
| 10+ | CNY301.720 (CNY340.9436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.22 (CNY361.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKM03
Order Code4920880
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max1100°C
Sensing Temperature Max+1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial3"
Probe Length - Metric100mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPU (Polyurethane)
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K type surface probe for general purpose measurement.
- The material can be bent without affecting performance
- Excellent for measurement of air, gas, liquid and applications requiring difficult access
- Supplied with 2m curly cable with miniature plug
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
3mm
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensing Temperature Max
+1100°C
Lead Length - Imperial
80"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.118"
Insulation
PU (Polyurethane)
Thermocouple Shielding
Shielded
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12