Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-P3M
Order Code3651922
Product RangeEPRC05 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.570 (CNY155.4541) |
| 10+ | CNY137.280 (CNY155.1264) |
| 25+ | CNY131.630 (CNY148.7419) |
| 100+ | CNY126.680 (CNY143.1484) |
| 250+ | CNY121.860 (CNY137.7018) |
| 500+ | CNY117.620 (CNY132.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.57 (CNY155.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-P3M
Order Code3651922
Product RangeEPRC05 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeEPRC05 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
-
Product Range
EPRC05 Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195