Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-P8F
Order Code3651925
Product RangeEPRC05 Series
Your Part Number
Technical Datasheet
18 In Stock
20 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.550 (CNY208.5415) |
| 10+ | CNY184.150 (CNY208.0895) |
| 25+ | CNY176.570 (CNY199.5241) |
| 100+ | CNY169.930 (CNY192.0209) |
| 250+ | CNY163.470 (CNY184.7211) |
| 500+ | CNY157.780 (CNY178.2914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.55 (CNY208.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-P8F
Order Code3651925
Product RangeEPRC05 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeEPRC05 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
EPRC05 Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023209