Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-R12F
Order Code3651934
Product RangeEPRC05 Series
Your Part Number
Technical Datasheet
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.810 (CNY243.8653) |
| 10+ | CNY215.340 (CNY243.3342) |
| 25+ | CNY206.480 (CNY233.3224) |
| 100+ | CNY198.720 (CNY224.5536) |
| 250+ | CNY191.160 (CNY216.0108) |
| 500+ | CNY184.500 (CNY208.485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.81 (CNY243.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoEPRC05-R12F
Order Code3651934
Product RangeEPRC05 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeEPRC05 Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
EPRC05 Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005