Print Page
4,551 In Stock
Need more?
4551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.080 (CNY2.3504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6192A103ER-G
Order Code3535043
Product RangeXC6192
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6V
Current Limit-
On State Resistance0.59ohm
IC Case / PackageUSP-B06
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeXC6192
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleUSP-B06
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6V
On State Resistance
0.59ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
USP-B06
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
XC6192
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
USP-B06
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001