Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.680 (CNY6.4184) |
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2500+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
The XC6206P302MR is a 3-terminal highly precise low power consumption Positive Voltage Regulator manufactured using CMOS and laser trimming technologies. The XC6206 series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2 to 5.0V.
- 1.0μA Typical low power consumption
- Ceramic capacitor compatible
- Current limit circuit built-in protection
Applications
Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision
Technical Specifications
Fixed
6V
3V
-
Positive Output
500mA
250mV
SOT-23
-40°C
3V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.8V
1Outputs
3V
-
500mA
250mV
Surface Mount
3Pins
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate