Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.070 (CNY2.3391) |
Product Information
Product Overview
The XC6206P332PR is a 3-terminal highly precise low power consumption Positive Voltage Regulator manufactured using CMOS and laser trimming technologies. The XC6206 series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2 to 5.0V.
- 1.0μA Typical low power consumption
- Ceramic capacitor compatible
- Current limit circuit built-in protection
Applications
Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
500mA
250mV
SOT-89
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.8V
1Outputs
3.3V
-
500mA
250mV
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate