Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.520 (CNY6.2376) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2500+ | CNY1.740 (CNY1.9662) |
| 5000+ | CNY1.670 (CNY1.8871) |
Product Information
Product Overview
The XC6206P502MR is a 5V fixed output high-precise low power Linear Regulator manufactured using CMOS and laser trimming technologies. The device provides large currents with a significantly small dropout voltage. The device consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The device is compatible with low ESR ceramic capacitors. The current limiters fold-back circuit operates as a short circuit protection as well as the output current limiter for the output pin.
- ±30mV Output accuracy
- 1μA Low power consumption (typical)
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
6V
5V
-
Positive Output
500mA
175mV
SOT-23
-40°C
5V 250mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.8V
1Outputs
5V
-
500mA
175mV
Surface Mount
3Pins
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate