Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6209F502MR-G
Order Code3535218RL
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.610 (CNY5.2093) |
500+ | CNY4.160 (CNY4.7008) |
1000+ | CNY3.700 (CNY4.181) |
2500+ | CNY2.780 (CNY3.1414) |
5000+ | CNY1.860 (CNY2.1018) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY461.00 (CNY520.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6209F502MR-G
Order Code3535218RL
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo160mV
Max Output Current300mA
LDO Regulator Case StyleSOT-25
Output Current Max300mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
160mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318